MIKROE-2989

Mikroe
932-MIKROE-2989
MIKROE-2989

製造商:

說明:
光學感測器開發工具 UV 4 click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
Ambient Light Sensor
Si1133
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
產品類型: Optical Sensor Development Tools
系列: Sensors-Optical-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2989 UV 4 Click

Mikroe MIKROE-2989 UV 4 Click is a powerful ultra-violet (UV) sensing device and ambient light sensor (ALS) Click Board™. This UV 4 click features a sensor with a wide dynamic range of detectable light intensity across two ADC range settings. The UV diodes are matched to the CIE erythema action spectrum, which allows a very accurate calculation of the UV index. This UV index is standardized by the World Health Organization (WHO), representing the strength of sunburn-producing (UV) radiation. Mikroe MIKROE-2989 UV 4 Click features accurately matched UV measurement elements, high-dynamic range, and optimized power consumption. This UV 4 click is ideal for building ALS or UV measurement applications, sun exposure protection devices, display backlighting control, prototyping of wearables, and handsets.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。