EVLHVLED007W35F

STMicroelectronics
511-EVLHVLED007W35F
EVLHVLED007W35F

製造商:

說明:
LED 照明開發工具 35W LED driver with very low THD,based on HVLED007 Transition Mode Flyback contr

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
45 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$840.41 HK$840.41

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
HVLED007
90 VAC to 265 VAC
EVLHVLED
Bulk
品牌: STMicroelectronics
輸出電流: 15 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543710003
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVLHVLED007W35F評估板

STMicroelectronics EVLHVLED007W35F評估板配置用於評估HVLED007的運行。HVLED007是一種電流模式PFC控制器,專用於過渡模式下運行的隔離高功率因數、返馳式轉換器。EVLHVLED007W35F評估板提供穩定和隔離的48V電壓匯流排,適用於輸入端採用寬範圍輸入電壓時,總輸出功率為35W的次級側端電路。 此板提供輔助12V輸出為小型電路供電,可吸收最高15mA的電流。