RDK-801

Power Integrations
869-RDK-801
RDK-801

製造商:

說明:
LED 照明開發工具 100W 2-Stage Kit PFS7626C PowiGan

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$822.00 HK$822.00

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: LED 照明開發工具
RoHS:  
Reference Design Kits
3-Way Dimming LED Ballast
LYTSwitch-6
Bulk
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LYTSwitch-6
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504100000
ECCN:
EAR99

參考設計套件(RDK)

Power Integrations參考設計套件(RDK)是專為最流行的功率轉換/電源應用而優化的實用設計。這些套件可幫助開發人員評估、修改、微調和測試現有成熟設計,加快專案開發速度。開發人員可利用相同專案對自己的專案對進行處理。這些RDK基於高性能AC-DC、LED驅動器或電機驅動器IC。所有RDK均包含一個具有全面文檔的全功能型參考板,並提供啟動下一個電源設計所需的基本資料。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.