EV3320B-Q-00A

Monolithic Power Systems (MPS)
946-EV3320B-Q-00A
EV3320B-Q-00A

製造商:

說明:
LED 照明開發工具 4-Channel, Synchronous Boost RGB LED Driver with I2C Interface Evaluation Board

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$421.44 HK$421.44

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
MP3320 RGB LED Driver
1.8 V to 5.5 V
MP3320
Bulk
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出電流: 102 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV3320B-Q-00A Evaluation Board

Monolithic Power Systems (MPS) EV3320B-Q-00A Evaluation Board is designed to demonstrate the capabilities of the MP3320B synchronous LED driver. This evaluation board operates from a 2V to 5.5V input voltage (VIN) range and up to 5.4V maximum output voltage (VOUT). The EV3320B-Q-00A evaluation board features LED open protection, LED short protection, Over-Voltage protection (OVP), and Over-Temperature Protection (OTP) and offers 102mA maximum current. This evaluation board is available in 6.35cm x 6.35cm x 2cm (LxWxH) dimensions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.