MIKROE-6165

Mikroe
932-MIKROE-6165
MIKROE-6165

製造商:

說明:
顯示開發工具 Mikromedia 3 for STM32F4 Resistive FPI with frame

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.70 HK$1,635.70

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Development Boards
STM32F4
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
顯示器類型: TFT
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

MIKROE-6165 Mikromedia 3 for STM32F4 Resistive FPI

Mikroe MIKROE-6165 Mikromedia 3 for STM32F4 Resistive FPI is versatile and not limited to multimedia applications. The Mikroe MIKROE-6165 includes features like USB, a digital motion sensor, battery charging, and an SD card reader, expanding its functionality. This development board features two mikroBUS™ Shuttle connectors via a 2x8-pin IDC header with a 1.27mm (50mil) pitch. The mikroBUS Shuttle extension board is compatible with 1669 Click boards™ through its conventional mikroBUS socket. Designed as a complete solution for rapid multimedia and GUI application development, the Mikromedia 3 for STM32F4 Resistive FPI with frame includes a 3.5" TFT display with a resistive touchscreen, a powerful graphics controller supporting a 24-bit color palette (16.7 million colors), and a DSP-powered embedded sound CODEC IC.