MIKROE-6151

Mikroe
932-MIKROE-6151
MIKROE-6151

製造商:

說明:
顯示開發工具 Mikromedia 4 for STM32 Resistive

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,028.70 HK$2,028.70

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Development Boards
STM32
品牌: Mikroe
顯示器類型: TFT
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MIKROE-6151 Mikromedia 4 for STM32 Resistive

Mikroe MIKROE-6151 Mikromedia 4 for STM32 Resistive is a versatile development board that is not limited to multimedia applications. The Mikroe MIKROE-6151 features USB, a digital motion sensor, battery charging, and an SD card reader. Two standardized 1x26-pin headers provide access to MCU pins, allowing further expansion. Additional connectivity is possible through the Mikromedia 4 shield, which offers several mikroBUS™ sockets and extra connectors. Designed for rapid multimedia and GUI-centric development, the board includes a 4.3" TFT display with resistive touch and a DSP-powered sound CODEC IC, supporting a 24-bit color palette. With NECTO Studio and the LVGL graphics library, GUI projects can be quickly created.