MIKROE-6148

Mikroe
932-MIKROE-6148
MIKROE-6148

製造商:

說明:
顯示開發工具 Mikromedia 7 Resistive FPI with frame

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,457.62 HK$2,457.62

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Development Boards
STM32
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
顯示器類型: TFT
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

MIKROE-6148 Mikromedia 7 Resistive FPI with Frame

Mikroe MIKROE-6148 Mikromedia 7 Resistive FPI with Frame is more than a multimedia device. Mikroe MIKROE-6148 has USB, Ethernet, Wi-Fi, and RF connectivity options. The device features a digital motion sensor, battery charging, piezo-buzzer, SD card reader, and RTC. The Mikromedia 7 applications extend far beyond multimedia. This development board includes a mikroBUS™ Shuttle connector featuring a 2x8-pin IDC header with a 1.27mm pitch. The mikroBUS Shuttle extension board, equipped with a standard mikroBUS socket, is compatible with 1669 Click boards™. Designed for rapid multimedia and GUI application development, the Mikromedia 7 RESISTIVE FPI features a 7" TFT display with a resistive touch screen and a powerful graphics controller capable of displaying a 24-bit color palette (16.7 million colors). The board also includes a DSP-powered embedded sound CODEC IC, making it ideal for multimedia projects.