MIKROE-3836

Mikroe
932-MIKROE-3836
MIKROE-3836

製造商:

說明:
顯示開發工具 Mikromedia 5 for STM32F4 Capacitive FPI with bezel

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,211.43 HK$2,211.43

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Development Boards
STM32F4, STM32F7
3.3 V to 5 V, 12 V
USB
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: Mikromedia 5 for STM32F4 Capacitive FPI with Bezel
用於: GUI-Centric, Multimedia Applications
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Mikromedia 5 for STM32F4 CAPACITIVE FPI

Mikroe Mikromedia 5 for STM32F4 CAPACITIVE FPI features USB, Wi-Fi®, and RF connectivity options, a digital motion sensor, battery-charging functionality, a piezo-buzzer, an SD card reader, and an RTC. This functionality expands this Mikroe board's use beyond multimedia. Mikromedia 5 for STM32F4 CAPACITIVE FPI with bezel has three mikroBUS™ Shuttle connectors and a 2x8-pin IDC header with a 1.27mm (50mil) pitch. mikroBUS Shuttle extension board is an add-on board equipped with the conventional mikroBUS socket, which ensures compatibility with 700+ Click boards™.