DFR0515

DFRobot
426-DFR0515
DFR0515

製造商:

說明:
顯示開發工具 FireBeetle OSD Character Overlay Module

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$81.38 HK$81.38

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 顯示開發工具
RoHS:  
Evaluation Modules
AT7456E
3.3 V to 5 V
SPI
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 58 mm x 29 mm
最高工作溫度: + 85 C
最低工作溫度: - 10 C
產品類型: Display Development Tools
系列: FireBeetle
原廠包裝數量: 1
子類別: Development Tools
每件重量: 170.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99

FireBeetle OSD Character Overlay Module

DFRobot FireBeetle On-screen Display (OSD) Character Overlay Module is a single channel module with screen menu adjustment display technology. The OSD overlay module is based on the AT7456E OSD chip and is compatible with FireBeetle series interfaces and mainboards. This display module incorporates 512 bytes of Electrically Erasable Programmable Read-Only Memory (EEPROM) user-defined storage space. The OSD overlay module offers a 540 x 192 pixels display that shows 16 x 30 characters on the screen when connected to AV sources. Typical applications include device character display and time display of monitor devices such as road cameras and home automation.