DLPNIRSCANEVM

Texas Instruments
595-DLPNIRSCANEVM
DLPNIRSCANEVM

製造商:

說明:
顯示開發工具 Evaluation Module

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$83,870.96 HK$83,870.96

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示開發工具
RoHS:  
Evaluation Modules
DLP4500NIR
12 V
I2C, USB
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 197 mm x 112 mm x 96 mm
產品類型: Display Development Tools
系列: DLPNIRSCAN
原廠包裝數量: 1
子類別: Development Tools
公司名稱: DLP
每件重量: 1.315 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

DLPNIRSCANEVM Evaluation Module

Texas Instruments DLPNIRSCANEVM Evaluation Module is a complete evaluation module to design a high-performance, affordable near-infrared spectrometer. This flexible tool contains everything a designer needs to start developing a DLP-based spectrometer right out of the box. The evaluation module features the DLP 0.45 WXGA NIR chipset, a DLP chipset optimized for use with near-infrared (NIR) light. With DLP technology, spectrometers are for use in the food, pharmaceutical, oil/gas, and other emerging industries and will deliver lab performance levels in the factory and the field.