AEKD-AFLPANEL1

STMicroelectronics
511-AEKD-AFLPANEL1
AEKD-AFLPANEL1

製造商:

說明:
LED 照明開發工具 Adaptive Front Light testing and prototyping kit arranged on plexiglass panel

壽命週期:
NRND:
不建議用於新設計。

庫存量: 10

庫存:
10 可立即送貨
數量超過10會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,321.62 HK$3,321.62

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Test Kits
AFL Systems
SPC5 Chrorus
12 V
Bulk
品牌: STMicroelectronics
產品類型: LED Lighting Development Tools
子類別: Development Tools
公司名稱: AutoDevKit
每件重量: 1.024 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9023000000
ECCN:
5A991.b.4.a

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

AEKD-AFLPANEL1 AFL Testing & Prototyping Kit

STMicroelectronics AEKD-AFLPANEL1 Adaptive Front Light (AFL) Testing and Prototyping Kit is a panel assembly of the driving hardware for an adaptive front light testing system featuring ST AutoDevKit boards. The AEKD-AFLPANEL1 is arranged on a specially designed perspex board that facilitates development and prototyping activities.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

AEKD-AFLLIGHT1 Adaptive Front Lighting System

STMicroelectronics AEKD-AFLLIGHT1 Adaptive Front Lighting (AFL) System is a car headlight assembly that accommodates AFL adjustment systems for simulation and development purposes. The AEKD-AFLLIGHT1 AFL system consists of a plexiglass housing with two stepper motors for light projection angle adjustment in the X and Y directions. The AEKD-AFLLIGHT1 AFL system also includes a high beam lamp, a low beam lamp that can be directionally adjusted by the stepper motors, an LED string simulating the DRL, and another LED string simulating a turn indicator, as well as a small cooling fan.