333333

Soldered
392-333333
333333

製造商:

說明:
顯示開發工具 Inkplate 5 Gen2

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$646.83 HK$646.83

商品屬性 屬性值 選擇屬性
Soldered
產品類型: 顯示開發工具
RoHS:  
Development Boards
ESP32
Bulk
品牌: Soldered
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 152 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

333333 Inkplate 5 Gen2 Development Board

Soldered 333333 Inkplate 5 Gen2 Development Board is a versatile board compatible with Arduino and MicroPython technologies. This board features a recycled 5.2" E-Ink (e-paper) display with fast refresh times of just 0.22 seconds. The plug-and-play board is generated by the ESP32 microcontroller and designed for effortless internet connectivity via WiFi® or with other devices via BLUETOOTH®. The Inkplate 5 Gen2 board consumes ultra-low power and includes numerous GPIO pins to expand projects with nearly any peripheral device. This development board offers a beautiful, sharp image under all conditions, including direct sunlight.