EM-PIXELBLAZE-PB32

Hencke Technologies
392-EMPIXELBLAZEPB32
EM-PIXELBLAZE-PB32

製造商:

說明:
LED 照明開發工具 It's a Programmable LED driver controller can program through Wi-Fi

庫存量: 174

庫存:
174 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$297.48 HK$297.48

商品屬性 屬性值 選擇屬性
Hencke Technologies
產品類型: LED 照明開發工具
RoHS:  
Pixelblaze V3
Bulk
品牌: Hencke Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: LED Lighting Development Tools
原廠包裝數量: 32
子類別: Development Tools
公司名稱: Pixelblaze V3 Standard
每件重量: 9.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.