EA DEMOPACK-RGBANA

Display Visions
790-EADEMOPACKRGBANA
EA DEMOPACK-RGBANA

製造商:

說明:
顯示開發工具 PCAP Demo: LED + Voltage

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,202.67 HK$1,202.67

商品屬性 屬性值 選擇屬性
Display Visions
產品類型: 顯示開發工具
RoHS:  
Demonstration Kits
uniTFTs020/035/043
3.3 V
I2C, RS-232, SPI, USB
品牌: Display Visions
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: Demonstrates Voltage Measurement
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: Display Development Tools
系列: uniTFT
原廠包裝數量: 1
子類別: Development Tools
零件號別名: DEMOPACK-RGBANA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524919000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

DEMOPACK-RGBANA Relay & Current Demonstration Kit

DISPLAY VISIONS DEMOPACK-RGBANA Relay and Current Demonstration Kit includes a smart touch 2.8" display and a board with RGB LED and potentiometer. The EA DEMOPACK-RGBANA demonstrates how the display drives an external component via an SPI interface. Additionally, it establishes how to measure an analog voltage via the display input line "A/D 0."

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.