AS7343 EVK Reflection

ams OSRAM
985-AS7343EVKREFLECT
AS7343 EVK Reflection

製造商:

說明:
光學感測器開發工具 AS7343 EVK Reflection

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,995.94 HK$2,995.94

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 光學感測器開發工具
RoHS:
Evaluation Kits
AS7343
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: AT
接口類型: SPI
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990601208 Q65114A1564
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AS7343 Sensor Reflection Evaluation Kit

ams OSRAM AS7343 Sensor Reflection Evaluation Kit evaluates the AS7343 14-channel multi-purpose spectral sensor. It includes a PC graphical user interface (GUI) software that provides access to the sensor configuration and measurement data. The reflection mode evaluation kit includes optics and LED illumination for making reflective measurements. The AS7343 Sensor Reflection Evaluation Kit from ams OSRAM is suitable for general-purpose spectrometer tasks, spectral smoke detection, color matching and skin tone measurement, as well as laboratory-grade color, liquid, or reagent analysis.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.