MIKROE-5073

Mikroe
932-MIKROE-5073
MIKROE-5073

製造商:

說明:
記憶體 IC 開發工具 EEPROM 8 Click

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$87.79 HK$87.79

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 記憶體 IC 開發工具
RoHS:  
Add-On Boards
CAV24C512
512 kbit
EEPROM
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
用於: MCUs
接口類型: I2C
最高工作溫度: + 120 C
工作電源電壓: 3.3 V, 5 V
產品類型: Memory IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301140
ECCN:
EAR99

EEPROM 8 Click

Mikroe EEPROM 8 Click features the ON Semiconductor CAV24C512 512Kb electrically erasable programmable memory. The CAV24C512 has enhanced hardware write protection for the entire memory. The CAV24C512 is internally organized as 65,536 words of 8 bits each. It comes with a compatible I2C serial interface. The CAV24C512 combines unprecedented data storage with excellent energy efficiency. It lasts one million full-memory read/write/erase cycles with more than 100 years of data retention.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.