TLC6C5724EVM

Texas Instruments
595-TLC6C5724EVM
TLC6C5724EVM

製造商:

說明:
LED 照明開發工具 TLC6C5724EVM

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,726.28 HK$1,726.28

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED 照明開發工具
RoHS:
Evaluation Modules
TLC6C5724-Q1
TLC6C5724-Q1
3.3 V, 5 V
TLC6C5724
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 789.790 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

TLC6C5724EVM Evaluation Module

Texas Instruments TLC6C5724EVM Evaluation Module facilitates an extensive evaluation of the features and performance of the TLC6C5724-Q1, a 24-channel automotive full diagnostic RGB driver. The TLC6C5724EVM is controlled using the TLC65724EVM GUI via a USB2ANY communication tool and powered by either a micro-USB supply or a PC USB port. The TLC6C5724EVM Evaluation Module serves as a solution for automotive cluster indicators, HVAC panels, E-shifter indicators, local dimming displays, and ambient lighting.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.