KTD2690ERAA-MMEV01

Kinetic Technologies
389-KTD2690ER-MMEV01
KTD2690ERAA-MMEV01

製造商:

說明:
LED 照明開發工具 KTD2690 Eval Kit - Single Flash LED Driver with Programmable 1.5A Current Source

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$331.51 HK$331.51

商品屬性 屬性值 選擇屬性
Kinetic Technologies
產品類型: LED 照明開發工具
RoHS:  
Evaluation Kits
KTD2690
5 V
KTD2690
品牌: Kinetic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出電流: 1.5 A
產品類型: LED Lighting Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

KTD2690 Evaluation Kit

Kinetic Technologies KTD2690 Evaluation Kit demonstrates and evaluates the KTD2690 LED flash driver in CSP package performance, functionality, and PCB layout. The KTD2690 LED flash driver supports up to 1.5A flash and features cycle-by-cycle input current limit protection, LED fault protection, and thermal shutdown protection. This kit includes an MCP2221A board, Stemma QT/Qwiic JST SH 4-pin cable, a quick start guide, and an anti-static bag. The KTD2690 kit is used in IR LED drivers, tablets, digital cameras, and smartphones.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.