AL5887QEV1

Diodes Incorporated
621-AL5887QEV1
AL5887QEV1

製造商:

說明:
LED 照明開發工具 LED Linear Driver null null

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,732.61 HK$1,732.61

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: LED 照明開發工具
RoHS:  
AL5887
Bulk
品牌: Diodes Incorporated
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AL5887Q Evaluation Boards

Diodes Incorporated AL5887Q Evaluation Boards are designed to demonstrate the advanced features of the AL5887Q RGB LED driver. The AL5887Q EV1 board offers 36 programmable LED channels with 12-bit PWM for precise color and brightness control, supporting both I2C and SPI communication protocols. AL5887Q EV1 includes diagnostic features such as open/short detection, undervoltage lockout, overtemperature protection, and fault indication. The AL5887Q EV2 board showcases six multi-channel RGB linear drivers and includes a built-in MCU with pre-loaded programming code to independently light up three rings of RGB LEDs. AL5887Q EV2 also provides external connectivity for user-supplied LEDs and utilizes 30kHz, 12-bit PWM generators for vivid LED effects with zero audible noise. Both boards are ideal for automotive lighting and infotainment displays, offering high current capability and ultra-low shutdown IQ power-saving mode.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LED Lighting Development Tools

Diodes Incorporated LED Lighting Development Tools provide a simple, cost-effective solution to driving low-current and high-brightness LEDs. These development boards feature high-accuracy LED control, LED current thermal management, and a multi-topology device. The LED development tools cover a wide range of LED lighting and IoT power applications and solutions.