AL17052EV1

Diodes Incorporated
621-AL17052EV1
AL17052EV1

製造商:

說明:
LED 照明開發工具 LED Offline Driver null null

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$536.27 HK$536.27

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: LED 照明開發工具
RoHS:  
AL17052
Bulk
品牌: Diodes Incorporated
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LED Lighting Development Tools

Diodes Incorporated LED Lighting Development Tools provide a simple, cost-effective solution to driving low-current and high-brightness LEDs. These development boards feature high-accuracy LED control, LED current thermal management, and a multi-topology device. The LED development tools cover a wide range of LED lighting and IoT power applications and solutions.