SMD-LIGHT-KIT

Bel Signal Transformer
530-SMD-LIGHT-KIT
SMD-LIGHT-KIT

製造商:

說明:
LED 照明開發工具 Surface Mount Lighting Design Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$660.97 HK$6,609.70

商品屬性 屬性值 選擇屬性
Bel
產品類型: LED 照明開發工具
RoHS:  
Design Kits
品牌: Bel Signal Transformer
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LED Lighting Development Tools
原廠包裝數量: 10
子類別: Development Tools
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504504000
ECCN:
EAR99

SMD & Toroidal Inductor Design Kits

Signal Transformer / Bel SMD and Toroidal Inductor Design Kits contain various combinations of inductors found in the HCTC, HCTI, SCIHP, and SCRH family inductors. These kits feature high-current toroidal, multipurpose, or lighting designs. The inductor sample kits cover a range of voltages, current ratings, resistances, and inductance values, typically with ten components of each value. 

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.