MAX25561EVKITB#

Analog Devices / Maxim Integrated
700-MAX25561EVKITB#
MAX25561EVKITB#

製造商:

說明:
LED 照明開發工具 Evaluation Kit for MAX25560 IC (non-ASIL

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED 照明開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
MAX25561
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

MAX25561 Evaluation Kit

Analog Devices / Maxim Integrated MAX25561 Evaluation Kit is designed to evaluate MAX25560 6-channel LED backlight drivers with an integrated current-mode boost controller. This kit supports ASIL B compliance for automotive applications. These LED drivers operate at 400kHz to 2.2MHz switching frequency range and incorporate spread spectrum. The MAX25561 EV kit operates from a DC supply voltage between 7V (4.5V if the LED current per string is set to 150mA or less) and 36V. This evaluation kit can only be configured to operate in I2C mode. The MAX25561 EV kit demonstrates phase-shifted and Pulse-Width Modulation (PWM) dimming. This evaluation kit offers a range of features that enhance its usability and performance in LED driving applications.

MAX25561EVKITA# Evaluation Kit

Analog Devices Inc. MAX25561EVKITA# Evaluation Kit demonstrates the MAX25561 integrated 6-channel high-brightness LED driver with a boost controller and I2C interface for automotive displays supporting ASIL B. The EV kit operates from a DC supply voltage of 7V (4.5V if the LED current per string is set to 150mA or less) to 36V, and the switching frequency can be either 2.2MHz or 400kHz. The EV kit can only be configured to operate in I2C mode. Spread-spectrum mode (SSM) is enabled by default for EMI improvement, but it can be disabled by acting on a register bit. The EV kit demonstrates phase-shifted, pulse-width modulation (PWM) dimming. The hybrid dimming feature can also be enabled through a register bit to reduce EMI.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.