STELLARLINK

STMicroelectronics
511-STELLARLINK
STELLARLINK

製造商:

說明:
編程器 - 基於處理器 StellarLINK in-circuit debugger/programmer Stellar SPC5 automotive micros

庫存量: 2

庫存:
2
可立即送貨
在途量:
11
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$918.01 HK$918.01

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 編程器 - 基於處理器
RoHS:  
Programmers/Debuggers
Stellar, SPC5
MCU
品牌: STMicroelectronics
描述/功能: StellarLINK In-Circuit Debugger/Programmer for Stellar and SPC5 Automotive Microcontrollers
用於: Stellar MCUs, SR5, SR6, SPC5 Automotive Microcontrollers
接口類型: USB
最高工作溫度: + 50 C
最低工作溫度: 0 C
封裝: Bulk
產品類型: Programmers - Processor Based
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 25 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
5A991.b.4.a

STELLARLINK In-Circuit Debugger/Programmer

STMicroelectronics STELLARLINK In-Circuit Debugger/Programmer is a cost-effective, small-size, and fast-prototyping solution for vehicle applications. This programmer is a passive USB-to-JTAG debugger and the programmer dongle that supports Stellar MCUs, SR5, SR6, and SPC5 microcontrollers. The STELLARLINK  features a short development time through easy-to-use hardware and software fully integrated into StellarStudio and SPC5-STUDIO IDEs. This STELLARLINK also features a virtual COM port interface enabling the host PC to communicate with the microcontroller through a UART.