STLINK-V3MINIE

STMicroelectronics
511-STLINK-V3MINIE
STLINK-V3MINIE

製造商:

說明:
硬件調試器 STLINK-V3 compact in-circuit debugger and programmer for STM32

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
8,760
最少: 1   多個: 1   上限: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$96.50 HK$96.50

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 硬件調試器
RoHS:  
In-Circuit Debuggers / Programmers
STM32 MCUs
ARM Cortex M
品牌: STMicroelectronics
用於: IAR Embedded Workbench, Keil MDK ARM, STM32CubeIDE
接口類型: JTAG, SWD, USB 2.0
工作電源電壓: 1.65 V to 3.6 V
封裝: Bulk
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
每件重量: 385.560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
3A991.a.2

STLINK-V3MINI In-Circuit Debugger & Programmer

STMicroelectronics STLINK-V3MINI In-Circuit Debugger and Programmer is a stand-alone debugging and programming mini probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. The STLINK-V3MINI also provides a Virtual COM port interface allowing the host PC to communicate with the target microcontroller through one UART. The STLINK-V3MINI is a portable version, easy-to-use debugger/programmer including STDC14 interface with its flat cable.