Si-DBG1015A

Silicon Labs
634-SI-DBG1015A
Si-DBG1015A

製造商:

說明:
硬件調試器 J link Debugger, USB type C

庫存量: 297

庫存:
297
可立即送貨
在途量:
323
預期10/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$308.74 HK$308.74

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 硬件調試器
RoHS:  
Debuggers / Programmers
品牌: Silicon Labs
接口類型: Serial
工作電源電壓: 5 V
封裝: Bulk
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

Si-DBG1015A Simplicity Link Debugger

Silicon Labs Si-DBG1015A Simplicity Link Debugger debugs and programs 32-bit and 8-bit devices on custom boards. The J-Link debugger allows programming and debugging on the target device via USB through a Mini Simplicity interface. The virtual COM port interface (VCOM) offers an easy-to-use serial port connection over USB. The Packet Trace Interface (PTI) produces invaluable debug information about transmitted and received packets in wireless links and an optional 3.3V power supply to power the external target board. The Silicon Labs Si-DBG1015A simplicity link debugger board also has twelve break-out pads, which can be used for probing signals to and from the custom hardware.