8.08.91

Segger Microcontroller
943-8.08.91
8.08.91

製造商:

說明:
硬件調試器 J-Link EDU mini. Educational Use Only The J-Link EDU Mini is sold to private persons, colleges, schools, universities and NPOs (Non Profit Organizations) for educational purposes only. It is not sold to companies.

庫存量: 903

庫存:
903 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$624.72 HK$624.72

商品屬性 屬性值 選擇屬性
Segger Microcontroller
產品類型: 硬件調試器
RoHS:  
J-Link
JTAG/SWD Debuggers / Programmers
ARM Cortex A5/A7/A8/A9/A12/A15/A17, ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33/M85, ARM Cortex R4/R5/R8 MCUs
ARM Cortex A5/A7/A8/A9/A12/A15/A17, ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33/M85, ARM Cortex R4/R5/R8
品牌: Segger Microcontroller
描述/功能: J-Link educational mini
接口類型: cJTAG, JTAG, SWD, SWO, USB
工作電源電壓: 3.3 V
封裝: Each
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
每件重量: 362.880 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

J-Link In-Circuit Debuggers

SEGGER Microcontroller J-Link In-Circuit Debuggers are USB-powered JTAG emulators based on a 32-bit RISC CPU. These Debuggers can communicate at high speed with a large number of supported target CPU cores. The J-Link debuggers support multiple target interfaces that include JTAG, SWD, FINE, SPD, and ICSP. These debug probes support ARM7/9/11, Cortex- M/R/A, Microchip PIC32, and Renesas RX CPUs and also supports SPI flash devices. The J-Link Debuggers variant includes J-Link Base, J-Link Base Compact, J-Link Plus, J-Link Plus Compact, J-Link EDU, and J-Link EDU Mini.