8.19.28

Segger Microcontroller
943-8.19.28
8.19.28

製造商:

說明:
硬件調試器 J-Link PLUS Compact

庫存量: 138

庫存:
138 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,148.56 HK$6,148.56

商品屬性 屬性值 選擇屬性
Segger Microcontroller
產品類型: 硬件調試器
RoHS:  
J-Link
JTAG/SWD Debuggers / Programmers
ARM7/ARM9/ARM11, ARM Cortex A5/A7/A8/A9/A12/A15/A17, ARM Cortex M0/M1/M3/M4/M7/M23/M33, ARM Cortex R4/R5, EFM8, Fusion F1, HiFi1/3/3z/4, Fusion F1, PIC32MX/32MZ, RV32/64, RX110/111/140/210/21A/220/610/621/62G/62N/62T/630/631/63N/63T/660 MCUs
8051, ARM7/ARM9/ARM11, ARM Cortex A5/A7/A8/A9/A12/A15/A17, ARM Cortex M0/M1/M3/M4/M7/M23/M33, ARM Cortex R4/R5, PIC32, RISC-V
品牌: Segger Microcontroller
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: JTAG, SWD, USB
工作電源電壓: 1.2 V to 5 V
封裝: Each
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
每件重量: 45.360 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

J-Link PLUS & J-Link PLUS Compact Debug Probes

SEGGER Microcontroller J-Link PLUS and J-Link PLUS Compact Debug Probes are USB-powered JTAG devices that support many CPU cores. These debug probes are based on 32-bit RISC CPUs and can communicate quickly with the supported target CPUs. The J-Link PLUS debug probes are available in J-Link PLUS (100mm x 53mm x 27mm) and J-Link PLUS Compact (47mm x 40mm x 14mm) form factors. These debug probes are supported by all major IDEs, including Eclipse, GDB-based IDEs, and SEGGER Embedded studio. The J-Link debug probes are used for development and production (flash programming).

J-Link In-Circuit Debuggers

SEGGER Microcontroller J-Link In-Circuit Debuggers are USB-powered JTAG emulators based on a 32-bit RISC CPU. These Debuggers can communicate at high speed with a large number of supported target CPU cores. The J-Link debuggers support multiple target interfaces that include JTAG, SWD, FINE, SPD, and ICSP. These debug probes support ARM7/9/11, Cortex- M/R/A, Microchip PIC32, and Renesas RX CPUs and also supports SPI flash devices. The J-Link Debuggers variant includes J-Link Base, J-Link Base Compact, J-Link Plus, J-Link Plus Compact, J-Link EDU, and J-Link EDU Mini.