ARM-USB-OCD-H

Olimex Ltd.
909-ARM-USB-OCD
ARM-USB-OCD-H

製造商:

說明:
硬件調試器 3-in-1 USB ARM JTAG 1.65-5V HI-SPD

庫存量: 690

庫存:
690 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$514.90 HK$514.90

商品屬性 屬性值 選擇屬性
Olimex Ltd.
產品類型: 硬件調試器
RoHS:  
JTAG In-Circuit Debuggers / Programmers
ARM MCUs
ARM
品牌: Olimex Ltd.
描述/功能: High speed 3 in 1 fast ARM USB JTAG debugger
尺寸: 50 mm x 40 mm
用於: ARM GCC, Eclipse IDE, OpenOCD
接口類型: JTAG, RS-232, USB
工作電源電壓: 5 V/9 V/12 V
封裝: Bulk
產品類型: Debuggers
原廠包裝數量: 15
子類別: Development Tools
零件號別名: 25R4409 1701506
每件重量: 105.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

ARM-USB-OCD JTAG Debugger

Olimex ARM-USB-OCD JTAG Debugger is a three-in-one USB JTAG debugger that combines JTAG debugging hardware, an RS232 virtual port, and a power supply adapter. Olimex ARM-USB-OCD JTAG Debugger allows designers to debug Arm® boards, provides a full-featured virtual RS232 port with all modem signals on it, and includes a power jack that provides 5V, 9V, and 12VDC fixed voltages via jumper selection. This Olimex device is based on the FTDI FT2232L IC and features a fast speed USB 2.0 JTAG dongle interface. The ARM-USB-OCD can be used with all Arm devices for programming and debugging.