MIKROE-6637

Mikroe
932-MIKROE-6637
MIKROE-6637

製造商:

說明:
硬件調試器 Planet Debug Backplane 1 UNI CODEGRIP unit

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,923.45 HK$4,923.45

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 硬件調試器
Debugger Boards
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
工作電源電壓: 12 VDC
產品類型: Debuggers
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Planet Debug Backplane 1 UNI CODEGRIP Unit

Mikroe Planet Debug Backplane 1 UNI CODEGRIP Unit is a hardware panel that functions as the physical mounting surface for embedded setups used with the Planet Debug development service. The board features an integrated UNI CODEGRIP remote Wi-Fi® debugger, input connectors for 12VDC power, and multiple regulated output voltages (1.8V, 3.3V, and 5V), all constructed from a single user-supplied source. A clearly marked DRILL AREA enables safe mechanical modifications such as attaching motors or sensors, while the clean front layout supports flexible setup arrangements. The Mikroe Planet Debug Backplane 1 UNI CODEGRIP Unit serves as the foundation for physically installing and remotely accessing, monitoring, and controlling embedded projects in real-time via the NECTO Studio IDE. Ideal for education, hardware testing labs, and remote development workflows, the Planet Debug Backplane 1 UNI CODEGRIP unit allows engineers to operate with real hardware via the Planet Debug service from anywhere in the world.