IMOTIONLINK

Infineon Technologies
726-IMOTIONLINK
IMOTIONLINK

製造商:

說明:
硬件調試器 DCIC

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$902.80 HK$902.80

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 硬件調試器
RoHS:  
Debugger Probes
IMC10xT, IMC30xA, , IMD11xT, IMM10xT Devices
品牌: Infineon Technologies
接口類型: SPD, SWD, UART, USB
工作電源電壓: 5 V
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
零件號別名: IMOTION-LINK SP001780380
每件重量: 109.540 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

iMOTION™ Link

Infineon Technologies iMOTION™ Link is an isolated debug probe for the new generation of iMOTION™ motor control ICs. The tool can be used to build PCB-based designs on iMOTION™ controllers. The iMOTION Link features full galvanic 1kV DC isolation, Virtula COM port support (UART), and ARM® Cortex® debug support for programmable iMOTION devices.