TMDSEMU560V2STM-U

Texas Instruments
595-TMDSEMU560V2STMU
TMDSEMU560V2STM-U

製造商:

說明:
仿真器/模擬器 XDS560 Class High Sp d Emulator DISC-RES

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,815.09 HK$9,815.09

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 仿真器/模擬器
RoHS:  
System Trace Emulators
ARM9/11, ARM Cortex A/R/M, C28xx, C5000, C6000, DaVinci, Sitara, OMAP Processors
CCSTUDIO3
Multiple
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: XDS560v2 system trace supports both traditional IEEE 1149.1 (JTAG) emulation and the recently ratified IEEE 1149.7
接口類型: USB
工作電源電壓: 500 mV to 5 V
封裝: Bulk
產品類型: Emulators / Simulators
系列: TMDSEMU560V2STM-U
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 362.880 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Please note, this part is manufactured by Blackhawk and will come packaged in a Blackhawk box, not a
Texas Instruments box.

If you have any questions, please contact your Mouser Technical
Sales Representative.

5-1118-09

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TMDSEMU560V2STM-U XDS560v2 System Trace

Texas Instruments TMDSEMU560V2STM-U XDS560v2 System Trace is the latest variant of the XDS560 family of high-performance debug probes (emulators) for TI processors. With the fastest speeds and most features of the entire XDS family, XDS560v2 is the most comprehensive solution to debug TI microcontrollers, processors and wireless connectivity microcontrollers. The XDS560v2 is the first of the XDS560 family of debugging probes to provide System Trace (STM) capability. This type of Trace monitors the entire device by capturing system events such as the state of processing cores, internal buses, and peripherals. Most XDS560v2 models feature also System Pin Trace, a mode where the System Trace data is sent to an external memory buffer (128MB) inside the XDS560v2 to allow capturing a larger number of system events. The System Pin Trace data connection requires additional wiring to the JTAG connector. The XDS560v2 supports the traditional IEEE1149.1 (JTAG) emulation as well as IEEE1149.7 (cJTAG) and operates with JTAG interface levels from +1.2V to +4.1V.