TMDSHSECDOCK-AM263

Texas Instruments
595-TMDSHSECDOCAM263
TMDSHSECDOCK-AM263

製造商:

說明:
子卡及OEM板 AM263X CONTROL CARD DOCK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 27

庫存:
27
可立即送貨
在途量:
15
預期11/3/2026
20
預期12/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,183.76 HK$1,183.76

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 子卡及OEM板
RoHS:  
HSEC Dock and Breakout Boards
Sitara AM263x controlCARD
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 199.61 mm x 95.62 mm
接口類型: USB
工作電源電壓: 5 V
產品類型: Daughter Cards & OEM Boards
系列: TMDSHSECDOCK-AM263
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMDSHSECDOCK-AM263 AM263x-CC Evaluation Module

Texas Instruments TMDSHSECDOCK-AM263 AM263x-CC Evaluation Module (EVM) is a High-Speed Edge Card (HSEC) dock for TMDSCNCD263 (AM263x controlCARD) and TMDSCNCD263P (AM263Px controlCARD) to break out key I/O and hardware peripherals. This board shows the features of the MCU+ SDK on AM263x and AM263Px for customers in the evaluation and development phase. In addition to the features of the TMDSHSECDOCK, this board has hardware support for additional AM263x and AM263Px family features such as CAN/LIN, GPMC (AM263x ONLY), TRACE, and JTAG. The Texas Instruments TMDSHSECDOCK-AM263 includes an onboard 64Mb PSRAM device with an additional footprint to install other supported memories.