P0003

Terasic Technologies
993-P0003_HSMC
P0003

製造商:

說明:
子卡及OEM板 HIGHSPEED AD / DA HSMC CARD (ADA-HSMC)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,507.02 HK$2,507.02

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 子卡及OEM板
RoHS:  
Daughter Cards
DE270, DE2, DE1, DE4, DE3, DE2115, Cyclone III Starter Kit
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: High speed ADDA HSMC card
尺寸: 90.3 mm x 78.2 mm
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: DE270, DE2, DE1, DE4, DE3, DE2115, Cyclone III Starter Kit
零件號別名: THDB-ADA_HSMC
每件重量: 209.310 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

P0003 THDB_ADA HSMC Daughter Board

Terasic Technologies P0003 THDB_ADA HSMC Daughter Board is designed to provide a DSP solution for the DE series and Cyclone III starter kit. This board is equipped with one analog-to-digital converter (ADC) and one digital-to-analog converter (DAC), which provide dual-channel ports. Terasic Technologies P0003 THDB_ADA HSMC Daughter Board comes with dual AD channels with 14-bit resolution and up to a  65MSPS data rate. This daughter board also employs dual DA channels with a 14-bit resolution and up to 125MSPS.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.