P0052

Terasic Technologies
993-P0052
P0052

製造商:

說明:
子卡及OEM板 XTS - HSMC CONVERTER CARD (XTS-HSMC)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,498.01 HK$1,498.01

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 子卡及OEM板
RoHS:  
Evaluation Boards
Arria II GX, Cyclone IV GX, Stratix II GX, Stratix IV GX
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: XTS daughter card
接口類型: HSMC, SMA
產品類型: Daughter Cards & OEM Boards
系列: Daughter Card - Interface Conversion
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: Arria II GX, Cyclone IV GX, Stratix II GX, Stratix IV GX
零件號別名: "HSMC-XTS"
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471804000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

P0052 XTS Daughter Card

Terasic Technologies P0052 XTS Daughter Card is designed to convert FPGA transceiver channels to SMA connectors through an HSMC interface. This board enables a performance evaluation of transceiver-based host boards with HSMC interface and integrated transceivers. Terasic Technologies P0052 XTS Daughter Card allows designers to prototype and test the high-speed interfaces in support of transceiver performance for jitter, protocol compliance, and equalization.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.