TOOLSTICKBA

Silicon Labs
634-TOOLSTICKBA
TOOLSTICKBA

製造商:

說明:
插座及轉接器 ToolStick Base Adapter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$209.03 HK$209.03

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 插座及轉接器
RoHS:  
ToolStick Base Adapters
ToolStick Daughter Card
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: ToolStick Base Adapter is one component of ToolStick development system and is not functional without a ToolStick daughter card
接口類型: USB
工作電源電壓: 2.7 V to 3.6 V
封裝: Bulk
產品類型: Sockets & Adapters
系列: TOOLSTICKBA
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
SILICON LABS TOOLSTICK BASE ADAPTER

Silicon Labs has discovered an issue with the Toolstick base
adapter that could affect the following products:

634-KEYBOARDEK
634-TOOLSTICKBA

Customers experiencing communication or debug difficulties when
connecting a Toolstick base adapter to a Toolstick daughter card
or a Music Keyboard EK should follow the steps below:

1. Download the following two files and store them in a directory:
https://webftp.silabs.com:443/download?domain=silabs.com&id=9cfbff353d18e1c2b9585cd793fffc8

https://webftp.silabs.com:443/download?domain=silabs.com&id=45c65b174b93b86a3f9b6e0143160a4

2. Connect the Toolstick base adapter to the PC's USB port.
3. Run the executable downloaded in Step 1 called "USB Debug
Adapter Firmware Reset.exe."
4. Select the Toolstick base adapter from the pull-down window.
5. Click the 'Update Firmware' button.
6. When the process has finished, close the application. The
Toolstick Base Adapter should now be operational.

If you have any questions, please contact Silicon Laboratories
MCU technical support at mcuapps@silabs.com.



5-0309-46

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
85423999
ECCN:
EAR99