ESP32-S3-BOX-3

Espressif Systems
356-ESP32-S3-BOX-3
ESP32-S3-BOX-3

製造商:

說明:
開發板及套件 - 無線 he ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is built on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure along with a wide range of accessories, enabling develo

庫存量: 196

庫存:
196
可立即送貨
在途量:
684
預期20/4/2026
工廠前置作業時間:
86
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$402.78 HK$402.78

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 開發板及套件 - 無線
RoHS:  
Development Kits
ESP32-S3
品牌: Espressif Systems
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 24
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Important Notice: To ensure the proper functioning of the microphone, please
remove the screen protector before using any applications that require the
microphone, such as voice recognition or recording.

Please contact a Mouser Technical Sales Representative for
further information.

5-0624-2

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

ESP32-S2-Kaluga-1 Development Board

Espressif Systems ESP32-S2-Kaluga-1 Development Board is based on the ESP32-S2, and has various functions, like an LCD screen display, touch panel control, camera image acquisition, audio playback, and more. The board can be flexibly assembled and disassembled, fulfilling a variety of customized requirements.

ESP32-S3-BOX-3新世代開放原始碼AIoT套件

Espressif Systems ESP32-S3-BOX-3新世代開放原始碼AIoT套件基於ESP32-S3 Wi-Fi + Bluetooth® 5 (LE) SoC,具有AI加速功能。除了ESP32-S3 SoC的512KB SRAM,ESP32-S3-BOX-3還配備了16MB的Quad快閃記憶體和16MB的Octal PSRAM。ESP32-S3-BOX-3配備一個2.4吋 (320 x 240) SPI觸控螢幕、兩個數位麥克風、一個揚聲器、一個Type-C連接埠和一個高密度PCIe連接器,可實現硬體擴展。語音辨識框架為使用者提供離線AI語音助手,具有遠場語音互動、連續辨識、喚醒中斷以及識別200多個可自訂命令詞的能力。該裝置還可以使用OpenAI等先進的AIGC開發平台轉變為線上AI聊天機器人。              

ESP32-S3 開發套件

Espressif Systems ESP32-S3開發套件提供ESP32-S3-DevKitC-1入門級開發板,配備ESP32-S3-WROOM-1或ESP32-S3-WROOM-1U,這是一個通用Wi-Fi + BLUETOOTH® LE MCU模組,整合了完整的Wi-Fi 和Bluetooth LE功能。模組上的大多數I/O引腳都被分到該板兩側的引腳接頭上,以便於連接。開發人員可將周邊設備與跳線連接,或在電路板上安裝 ESP32-S3-DevKitC-1。