BOOSTXL-POSMGR

Texas Instruments
595-BOOSTXL-POSMGR
BOOSTXL-POSMGR

製造商:

說明:
開發板及套件 - TMS320 BOOSTXL-POSMGR

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - TMS320
RoHS:
BOOSTXL-POSMGR
Evaluation Systems
TMS320
C2000
品牌: Texas Instruments
組裝國家: CN
擴散國: Not Available
原產國: CN
數據匯流排寬度: 12 bit
描述/功能: Boosterpack
用於: C2000
接口類型: SPI
工作電源電壓: 5 V
產品類型: Development Boards & Kits - TMS320
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BoosterPack
每件重量: 132.215 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

BOOSTXL-POSMGR Position Manager BoosterPack

Texas Instruments BOOSTXL-POSMGR C2000 DesignDRIVE Position Manager BoosterPack is designed to evaluate interfaces to absolute encoders and analog sensors. The flexible low-power platform combined with the DesignDRIVE Position Manager software transforms into a powerful tool for interfacing popular position encoder types such as EnDat, BiSS, and T-format with C2000 devices. The need for external FPGAs is eliminated due to the integration of interfaces to the most popular digital and analog position sensors onto C2000 MCUs.