MIKROE-4608

Mikroe
932-MIKROE-4608
MIKROE-4608

製造商:

說明:
開發板及套件 - PIC / DSPIC MCU CARD for PIC PIC18F96J94

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$386.34 HK$386.34

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - PIC / DSPIC
RoHS:  
Add-On Boards
PIC18F96J94
品牌: Mikroe
用於: Mezzanine Connector, MCU
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - PIC / DSPIC
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCU CARD for PIC PIC18F96J94

Mikroe MCU CARD for PIC PIC18F96J94 allows installation and replacement of a microcontroller unit (MCU) on a development board with an MCU Card socket. This MCU Card standard ensures compatibility between the development board and any of the supported MCUs, regardless of pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors. This allows them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line.