SPC560P-DISP

STMicroelectronics
511-SPC560P-DISP
SPC560P-DISP

製造商:

說明:
開發板及套件 - 其他處理器 Discovery Kit for SPC56 P line - with SPC560P50L5 MCU

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,357.20 HK$1,357.20

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
SPC56P-DISCOVERY
Discovery Kits
e200z0h
SPC56P
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: FR
數據匯流排寬度: 32 bit
描述/功能: Discovery kit for SPC56 P line with SPC560P50L5 MCU
尺寸: 152 mm x 103 mm
用於: SPC560P50L5
接口類型: CAN, FlexRAY, K-LINE, LIN
工作電源電壓: 5 V, 12 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
每件重量: 44.360 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
EAR99

SPC560P-DISP Discovery Kit

STMicroelectronics SPC560P-DISP Discovery Kit helps to discover SPC560 P line Power Architecture MCUs with full access to CPUs, GPIO's and peripherals (CAN, JTAG, K-Line, and LIN). Dedicated connectors allow plugging Arduino shields (Arduino-compatible). Free ready-to-run application firmware examples are available inside SPC5Studio to support quick evaluation and development. SPC5Studio includes visual configurable code generation engine, board support package (BSP), start-up routines, interrupt services, free RTOS (optional) and a full set of low level drivers. SPC5Studio includes HighTec GNU "C" compiler, with a 30-days full free trial support. SPC5Studio is available for free download. The SPC560 P line is designed to address cost sensitive chassis, airbag, electrical hydraulic power steering (EHPS), electric power steering (EPS), and electrical motor control applications.