114992604

Seeed Studio
713-114992604
114992604

製造商:

說明:
開發板及套件 - 其他處理器 The factory is currently not accepting orders for this product.

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。

庫存量: 23

庫存:
23 可立即送貨
數量超過23會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$383.96 HK$383.96

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 開發板及套件 - 其他處理器
RoHS:  
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Sipeed MAIX-II Dock

Seeed Studio Sipeed MAIX-II Dock combines the MAIX-II core module and the MAIX-II Dock baseboard to quickly verify the functions of the MAIX-II. Sipeed continues to launch a variety of edge computing boards that can run a complete Linux environment. These are named after MAIX-II and MAIX-III in turn. The MAIX-II core module is an entry-level edge computing (built-in NPU) board that runs in a Linux environment. It uses a fast-pluggable NGFF 67pin gold finger design and is equipped with Allwinner V831 SoC.