MBT0039

DFRobot
426-MBT0039
MBT0039

製造商:

說明:
開發板及套件 - 其他處理器 micro:bit V2- an Educational & Creative Tool for Kids

庫存量: 89

庫存:
89 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$201.72 HK$201.72

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Development Boards
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: I2C, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
EAR99

micro:bit V2 Educational & Creative Tool for Kids

DFRobot micro:bit V2 Educational and creative tool for kids is a powerful, pocket-sized computer that is designed to teach kids coding and solve problems using technology. This tool is equipped with a 5x5 programmable LED matrix, two programmable buttons, accelerometer, electronic compass, thermometer, Bluetooth, touch-sensitive logo, microphone, speaker, and other electronic modules. The micro:bit V2 is powered by Nordic Semiconductor nRF52833 processor, 512kB Flash and 128kB RAM memory, ST LSM303 motion sensor, and NXP KL27Z 32kB RAM interface.