LP-MSP430FR2476

Texas Instruments
595-LP-MSP430FR2476
LP-MSP430FR2476

製造商:

說明:
開發板及套件 - MSP430 MSP430FR2476 FRAM LA UNCHPAD

庫存量: 13

庫存:
13
可立即送貨
在途量:
11
預期25/9/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.88 HK$147.88

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - MSP430
RoHS:  
LP-MSP430FR2476
Development Kits
MSP430
MSP430FR2476
品牌: Texas Instruments
組裝國家: CN
擴散國: Not Available
原產國: CN
產品類型: Development Boards & Kits - MSP430
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MSP430
每件重量: 167.011 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

LP-MSP430FR2476 LaunchPad™ Development Kit

Texas Instruments LP-MSP430FR2476 LaunchPad™ Development Kit is an easy-to-use evaluation module based on the MSP430FR2476 value line sensing microcontroller (MCU). The kit contains everything needed to develop an ultra-low-power MSP430FR2x value line sensing MCU platform, including an onboard debug probe for programming, debugging, and energy measurements. The Texas Instruments LP-MSP430FR2476 includes two buttons, two LEDs (one is an RGB LED), and an analog temperature sensor for creating a simple user interface. It also has a CR2032 battery holder (purchased separately), enabling standalone applications without an external power supply.

MSP430微控制器(MCU)開發工具

Texas Instruments MSP430微控制器(MCU)開發工具提供套件、編程器、調試器、軟體、GUI及IDE,以協助客戶使用MSP430™微控制器(MCU)進行感測及測量應用的評估和開發。從簡單易用的LaunchPad™開發套件(包括代碼示例和庫)到更進階的應用特定評估模組、圖形使用者介面(GUI)及軟體。此外還有線上培訓和TI E2E論壇,能夠為您提供開始設計所需的一切內容。