ATTINY817-XMINI

Microchip Technology
579-ATTINY817-XMINI
ATTINY817-XMINI

製造商:

說明:
開發板及套件 - AVR AVR 8-bit Microcontroller

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$127.16 HK$127.16

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - AVR
RoHS:  
ATtiny817
Evaluation Kits
AVR
ATtiny817
品牌: Microchip Technology
數據匯流排寬度: 8 bit
描述/功能: ATtiny817 Xplained Mini
接口類型: I2C, SPI, USART
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - AVR
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
公司名稱: AVR
每件重量: 51.030 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

ATtiny817 Xplained Mini

Microchip ATtiny817 Xplained Mini (ATTINY817-XMINI) is a hardware platform for evaluating ATtiny817, ATtiny816, ATtiny814, ATtiny417 Microcontrollers. Supported by the Atmel Studio integrated development platform, the ATtiny817 Xplained Mini provides easy access to the features of the Atmel ATtiny817 and explains how to integrate the device in a custom design. The Xplained Mini-Series Evaluation Kit includes an onboard mini embedded debugger, and no external tools are necessary to program the ATtiny817.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

功能安全性解決方案

Microchip Technology功能安全性解決方案可為終端產品提供穩健性、可靠性及安全性。在某些應用領域中,這些要求是正式及強制性的,而在其他應用領域,則是為了產品脫穎而出,讓產品從良好邁向完美。功能安全的標準取決於目標市場。許多標準支援多種嚴格等級,根據危險的可能性及嚴重程度套用這些等級。處理危險的方法包括檢測單個故障並將系統置於安全狀態,以及完全冗餘,其中不僅應該檢測故障,而且應該糾正故障,不中斷或影響服務。

Xplained開發板

Microchip Xplained開發板和套件為低成本的硬體平台,用於評估、展示Microchip AVR®和Arm®型微控制器 (MCU) 或為其建立原型。Atmel Studio支援所有開發板,並可用不同的連接器加以擴充。所有設計檔均針對開放原始碼硬體提供,可在客戶專案中重複使用,使用方便且靈活彈性,有助於快速建立原型。

Xplained Mini Development Tools

Microchip Xplained Mini Evaluation Kits provide a platform for basic evaluation for the tinyAVRs. The kits provide support for low pin-count devices at a very low cost. Arduino-friendly offers a large prototyping area with access to all MCU signals and an onboard Debugger.

Xplained評估套件

Atmel Xplained評估套件與所有Atmel Xplain微控制器板相容,隨應用所需提供廣泛的微控制器效能。Atmel Xplained評估套件使用I2C串行數位接口,以通用接頭連接,與所有Atmel Xplain微控制器板相容
瞭解更多

微控制器與處理器開發套件

Microchip開發工具可搭配運作,在免費的MPLAB® X整合開發環境中透過簡單易用的圖形使用者介面,為專案提供最先進的偵錯功能。再結合上Microchip的MPLAB XC C系列一起使用,編譯器將為設計專案提供最完整的軟體解決方案。

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。