DFR0225

DFRobot
426-DFR0225
DFR0225

製造商:

說明:
開發板及套件 - AVR Romeo V2

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$221.12 HK$221.12

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 開發板及套件 - AVR
RoHS:  
Romeo
Evaluation Boards
AVR
ATmega32U4
Bulk
品牌: DFRobot
數據匯流排寬度: 8 bit
尺寸: 89 mm x 84 mm x 14 mm
接口類型: I2C/TWI, USB
工作電源電壓: 5 V to 23 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 80 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RoMeo All-in-One Arduino-Based Robot Boards

DFRobot RoMeo All-in-One Arduino-Based Robot Boards are designed for robotics applications and can easily be expanded with Arduino Shields. The RoMeo boards use the Arduino open-source platform and are supported by thousands of open-source projects. DFRobot RoMeo All-in-One Arduino-Based Robot Boards feature an integrated two-way DC motor driver and an Xbee socket. Start projects immediately without the need for an additional motor driver or wireless shield.