EK-TM4C129EXL

Texas Instruments
595-EK-TM4C129EXL
EK-TM4C129EXL

製造商:

說明:
開發板及套件 - ARM Tiva TM4C129E CCLP

庫存量: 127

庫存:
127 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$295.84 HK$295.84

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - ARM
RoHS:  
EK-TM4C129EXL
Evaluation Kits
ARM Cortex M4F
TM4C129E
Bulk
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
描述/功能: Crypto connected launchpad evaluation kit
接口類型: I2C, QSSI, UART
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Launchpad
每件重量: 211.228 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

EK-TM4C129EXL Crypto Connected LaunchPad

Texas Instruments EK-TM4C129EXL Crypto Connected LaunchPad is powered by hardware encryption accelerator-enabled MCUs. It enables engineers to develop high performance, data protected, connected IoT applications from secure cloud connection, building/factory automation and smart grid to industrial controls. This evaluation kit is a low-cost platform for ARM® Cortex-M4-based microcontrollers. The kit design highlights the TM4C129ENCPDT MCU with on-chip Crypto acceleration hardware. It includes 10/100 Ethernet MAC and PHY, USB 2.0, hibernation module, motion control pulse-width modulation and a multitude of simultaneous serial connectivity. The out-of-box demo for the Crypto Connected LaunchPad demonstrates the use of Transport Layer Security/Secure Sockets Layer (TLS/SSL) protocol to connect an IoT product to a cloud server securely. The TLS/SSL support is provided by WolfSSL library that uses the TM4C129E MCU's hardware crypto accelerators. This enables the development of secure connected applications at relatively higher performance.

LaunchPad評估套件和BoosterPack

Texas Instruments LaunchPad評估套件適用於多種TI微控制器,包括MSP430、MSP432、無線MCU、C2000、Tiva C和Hercules。這些低成本套件為開發人員提供設計新應用時所需的一切。TI LaunchPad評估套件是適合TI微控制器採用的絕佳選擇,只需幾分鐘即可提供閃爍LED、馬達旋轉、感測資料等選項。TI LaunchPad提供不同的腳位輸出,並提供20腳位或40腳位的外型尺寸。BoosterPack為模組化插入式電路板,可安裝於LaunchPad基板之上。這些模組可為LaunchPad評估套件帶來新功能,包括無線、電容式觸控、LED照明等。