102110319

Seeed Studio
713-102110319
102110319

製造商:

說明:
開發板及套件 - ARM ODYSSEY - STM32MP157C

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 開發板及套件 - ARM
付運限制:
 Mouser目前不在您的地區出售本產品。
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 38 mm x 38 mm
接口類型: Audio, Camera, Ethernet, I2C, MIPI-DSI, USB
最高工作溫度: + 75 C
最低工作溫度: 0 C
工作電源電壓: 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 200
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A002.A

NPi-STM32MP157C i.MX 8M Mini SoM+Baseboard

Seeed Studio NPi-STM32MP157C SoM+Baseboard is based on the i.MX 8M Mini. The SoM features the i.MX 8M Mini ARM Cortex-A53/Cortex-M4 processor with 4GB LPDDR4 RAM and 8GB EMMC of storage. The baseboard offers many peripherals, including Gigabit Ethernet, GPIO, I2C, and USB Type-A and Type-C. The NPi-STM32MP157C features 2.4G Wifi 802.11 ac/a/b/g/n and BLE 4.2 connectivity. The device also provides a Raspberry Pi form factor.