102010551

Seeed Studio
713-102010551
102010551

製造商:

說明:
開發板及套件 - ARM XIAO RA4M1 - Smallest Dev Board Based on 32-bit Renesas RA4M1, Arduino IDE-Ready, 19 GPIOs, RGB LED, CAN BUS, USB 2.0

壽命週期:
新產品:
該製造商的新產品。

庫存量: 177

庫存:
177 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.13 HK$45.13

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 開發板及套件 - ARM
Development Boards
品牌: Seeed Studio
用於: MCU
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: Development Boards & Kits - ARM
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

XIAO RA4M1 Development Board

Seeed Studio XIAO RA4M1 Development Board integrates Renesas' RA4M1 chip (32-bit ARM® Cortex®-M4 MCU up to 48MHz with FPU) into the classic XIAO form factor. This development board offers 256KB Flash, 32KB SRAM, 8KB EEPROM, a USB 2.0 connector, reset and boot buttons, 3 LEDs, and a 14-bit A/D converter. The XIAO RA4M1 development board is compatible with Arduino IDE for seamless project development and prototyping. This development board provide 4 operating modes with power consumption as low as 45μA in deep sleep and supports lithium battery charge management. Typical applications include smart control, education, robotics, and wearables.