102010328

Seeed Studio
713-102010328
102010328

製造商:

說明:
開發板及套件 - ARM Seeed Studio XIAO SAMD21

庫存量: 3,842

庫存:
3,842 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.39 HK$44.39

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 開發板及套件 - ARM
Seeeduino
Evaluation Boards
ARM Cortex M0+
SAMD21G18
品牌: Seeed Studio
數據匯流排寬度: 32 bit
尺寸: 23.5 mm x 17.5 mm x 3.5 mm
接口類型: I2C, SPI, UART, USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5.844 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

XIAO系列產品

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.