STM32-P152

Olimex Ltd.
909-STM32-P152
STM32-P152

製造商:

說明:
開發板及套件 - ARM

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$193.50 HK$193.50

商品屬性 屬性值 選擇屬性
Olimex Ltd.
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M3
STM32L152VBT6
品牌: Olimex Ltd.
組裝國家: Not Available
擴散國: Not Available
原產國: BG
數據匯流排寬度: 32 bit
尺寸: 120 mm x 80 mm
接口類型: I2C, SPI, UART, USB
最高工作溫度: + 85 C
工作電源電壓: 1.8 V to 3.6 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 15
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8529904900
ECCN:
EAR99

STM32-x152 Development Boards

Olimex STM32-x152 Development Boards include the STM32-H152 and STM32-P152 development boards with the STM32L152VBT6 ARM Cortex M3 microcontroller from STMicroelectronics. This microcontroller supports various communication interfaces such as USB, three USARTs, two SPIs, and two I2C interfaces. There are available USB/mini USB, JTAG, and UEXT connectors, WKUP, USER, and RESET buttons, status LEDs, potentiometer and pin holes/extension connectors for most of the microcontroller's pins. The STM32-P152 board features a low power segment LCD that uses the built in LCD controller in the specialized microcontroller. Due to its low power capabilities the board can run battery powered applications via the battery connector. All of these features combined in the Olimex STM32-x152 Development Boards allow the user to build different projects to be used in a wide range of applications.
Learn more