S32M276SFFRD

NXP Semiconductors
771-S32M276SFFRD
S32M276SFFRD

製造商:

說明:
開發板及套件 - ARM S32M276SFFRD

壽命週期:
新產品:
該製造商的新產品。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$479.31 HK$479.31

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
S32M
Reference Design Boards
ARM Cortex-M4
S32M276
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: MX
用於: Automotive Motor Controls
接口類型: UART
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935504677598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

S32M276SFFRD Reference Design Board

NXP Semiconductors S32M276SFFRD Reference Design Board is engineered for automotive and PMSM motor control applications. The board is based on the S32M276 integrated solution that combines a 32-bit Arm® Cortex®-M7 S32K3 microcontroller and an analog die with a voltage regulator, gate driver, and current sensing in a system-in-package (SiP) design. The NXP board is designed to demonstrate BOM and PCB size reduction. With a less than 2" diameter (5cm diameter), the boards can drive BLDC/PMSM motor control applications. The S32M276SFFRD delivers UART, CAN/CAN FD (using internal PHY), RGB LED, a JTAG 10-pin connector, and a fast-on connector for the power supply and 3-phase motors.